
The BEL CPA250-4530 is a 4-channel AC/DC power supply with a maximum output power of 250W. It operates within a temperature range of -25°C to 50°C and has a maximum output current of 2A. The supply is not radiation hardened and is not RoHS compliant due to containing lead. It has a high efficiency of 82.6% and a high isolation voltage of 1.5kV.
BEL CPA250-4530 technical specifications.
| Depth | 128.7mm |
| Efficiency | 82.6% |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 171.94mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 250W |
| Number of Outputs | 4 |
| Output Power | 250W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher CPA (250W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.