
250W, 4-output, board-mount DC-DC converter module featuring 5V/25A, 3.3V/20A, 12V/4A, and -12V outputs. This hybrid power supply offers 250W maximum power dissipation, 82.6% efficiency, and 1.5kV isolation voltage. Operating temperature range is -25°C to 50°C. The module is RoHS compliant and lead-free, with dimensions of 162.5mm (L) x 128.7mm (W) x 40.6mm (H) and a weight of 800g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL CPA250-4530G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 25A |
| Current - Output 2 | 20A |
| Current - Output 3 | 4A |
| Depth | 128.7mm |
| Efficiency | 82.6% |
| Height | 40.6mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 250W |
| Mount | Rack |
| Number of Outputs | 4 |
| Output Current | 40A |
| Output Power | 250W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | Melcher CPA (250W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 800g |
| Width | 128.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL CPA250-4530G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
