DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-48
BEL CPA500-4530 technical specifications.
| Approvals | CSA, CE, TUV, IEC, EN |
| Depth | 128.7mm |
| Efficiency | 84% |
| Height | 10.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 6.67inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 500W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 500W |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Series | CompactPCI® CPA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 1.59inch |
| RoHS | Not Compliant |
No datasheet is available for this part.