
Hybrid DC-DC regulated power supply module, 500W output power, featuring four outputs with voltages of 5V, 3.3V, 12V, and -12V. Delivers up to 40A on output 1, 50A on output 2, and 8A on output 3, with a maximum output current of 60A. Boasts 84.3% efficiency and 1.5kV isolation voltage, operating within a -25°C to 50°C temperature range. Chassis, rack, and desktop mountable, this RoHS compliant component is CE, TUV, cULus, CSA, IEC, and EN approved.
Sign in to ask questions about the BEL CPA500-4530G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CPA500-4530G technical specifications.
| Approvals | CE, TUV, cULus, CSA, IEC, EN |
| Current - Output 1 | 40A |
| Current - Output 2 | 50A |
| Current - Output 3 | 8A |
| Depth | 128.7mm |
| Efficiency | 84.3% |
| Height | 10.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 223.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Rack, Desktop |
| Number of Outputs | 4 |
| Output Current | 60A |
| Output Power | 500W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1650g |
| Width | 162.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL CPA500-4530G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
