The BEL CPD250-4530 is a 250W DC/DC converter with 4 isolated outputs. It operates within a temperature range of -25°C to 50°C and has a maximum power dissipation of 250W. The device features 82.2% efficiency and a switching frequency of 145kHz. It is approved to UL, CSA, CE, TUV, and EN standards and is packaged in a bulk quantity of 10 units.
Sign in to ask questions about the BEL CPD250-4530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CPD250-4530 technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Package/Case | Module |
| Depth | 171.94mm |
| Efficiency | 82.2% |
| Frequency | 145kHz |
| Height | 5.07inch |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 6.4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250W |
| Number of Outputs | 4 |
| Output Power | 250W |
| Output Voltage | -12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CPD |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL CPD250-4530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.