DC-DC Regulated Power Supply Module, 2 Output, 0.5W, Hybrid, MODULE, DIP-12
BEL CRD512 technical specifications.
| Package/Case | DIP |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.