
POWER ONE CS1601-7R POWER SUPPLY UNIT ((NS))
Checking distributor stock and pricing after the page loads.
BEL CS1601-7R technical specifications.
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
