
Board mount DC-DC converter, 20W output power, featuring dual 12V and -12V outputs, each delivering 850mA. This isolated, hybrid module operates with a 9V to 18V input range, achieving 78% efficiency at a 220kHz switching frequency. With a 700V isolation voltage and a wide operating temperature range of -50°C to 90°C, it is designed for through-hole mounting.
Sign in to ask questions about the BEL DFA20E12D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFA20E12D12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 850mA |
| Current - Output 2 | 850mA |
| Depth | 51.31mm |
| Efficiency | 78% |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 850mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.292808oz |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E12D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
