Board mount DC/DC converter with 15V output voltage and 20W output power. Features a 1.4A maximum output current, 9V to 18V input voltage range, and 220kHz switching frequency. Offers 700V isolation voltage and operates across a wide temperature range from -50°C to 100°C. This module-style converter has a 2.02-inch length, 2.02-inch width, 0.45-inch height, and 51.31mm depth, with a weight of 65g.
BEL DFA20E12S15 technical specifications.
| Package/Case | Module |
| Depth | 51.31mm |
| Efficiency | 79% |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 15V |
| Weight | 65g |
| Width | 2.02inch |
| RoHS | Compliant |
No datasheet is available for this part.