
Board mount DC-DC converter, 20W output power, featuring a single 5V output with 4A maximum current. This isolated module operates with an input voltage range of 9V to 18V, delivering 79% efficiency at a 220kHz switching frequency. Housed in a DIP package for through-hole mounting, it offers 700V isolation voltage and a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the BEL DFA20E12S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFA20E12S5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 51.31mm |
| Efficiency | 79% |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 5V |
| Weight | 2.292808oz |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E12S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
