BEL DFA20E24D12 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL DFA20E24D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.