Isolated DC-DC converter module, 20W output power, featuring dual 15V outputs. Operates with an input voltage range of 18V to 36V, delivering 700mA per output. This hybrid module offers 700V isolation and a switching frequency of 220kHz. Designed for through-hole mounting, it has a compact module package with dimensions of 51.31mm x 51.31mm x 0.45inch and a weight of 65g. Operating temperature range is -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
BEL DFA20E24D15 technical specifications.
| Package/Case | Module |
| Depth | 51.31mm |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 65g |
| Width | 2.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
