Isolated DC-DC converter module, 20W output power, 15V single output voltage, and 1.4A maximum output current. Features a 18V to 36V DC input range, 220kHz switching frequency, and 86% efficiency. Operates across a -40°C to 85°C temperature range with 700V isolation voltage. Through-hole mounting in a DIP package.
BEL DFA20E24S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.4A |
| Depth | 51.31mm |
| Efficiency | 86% |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 15V |
| Weight | 2.292808oz |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E24S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.