
Board mount DC-DC converter, 20W output power, 5V single output voltage, delivering 4A maximum output current. Features include over-current, over-temperature, and short-circuit protection, with 83% efficiency and 220kHz switching frequency. Operates within an 18V to 36V input voltage range, offering 700V isolation. Packaged in a DIP form factor for through-hole PCB mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL DFA20E24S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFA20E24S5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 51.31mm |
| Efficiency | 83% |
| Features | OCP, OTP, SCP |
| Frequency | 220kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 5V |
| Weight | 2.292808oz |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E24S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.