20W DC-DC regulated power supply module featuring dual ±12V outputs, each delivering up to 850mA. This isolated, hybrid module operates from a 36V to 72V input range with 84% efficiency. Housed in a 51.31mm x 51.31mm x 0.45inch module package, it supports through-hole mounting and offers 1.544kV isolation. Operating temperature range is -40°C to 90°C.
Sign in to ask questions about the BEL DFA20E48D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFA20E48D12 technical specifications.
| Package/Case | Module |
| Depth | 51.31mm |
| Efficiency | 84% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.544kV |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 850mA |
| Output Power | 20W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA20 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFA20E48D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.