DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid,
BEL DFA6U12S12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.8 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.95.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.