
Isolated DC-DC regulated power supply module, 6W output power, 5V single output voltage, and 1A maximum output current. Features include 9V to 27V input voltage range, 125kHz switching frequency, and 82% efficiency. Integrated overcurrent (OCP) and short-circuit (SCP) protection, with 700V isolation voltage. Module package designed for through-hole PCB mounting, operating from -40°C to 85°C.
BEL DFA6U12S5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 27.43mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Frequency | 125kHz |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Lead Free |
| Length | 53.85mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFA6 |
| Voltage - Output 1 | 5V |
| Weight | 28g |
| Width | 1.08inch |
| RoHS | Compliant |
No datasheet is available for this part.