Sign in to ask questions about the BEL DFA6U48S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFA6U48S15 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 20 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL DFA6U48S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.