
Isolated DC-DC converter module, 10W output power, 12V output voltage with 900mA maximum output current. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating with 83% efficiency at a 220kHz switching frequency. Designed for through-hole PCB mounting, this hybrid module offers a 700V isolation voltage and operates across a wide temperature range of -40°C to 90°C. The compact module measures 51.31mm x 25.91mm x 10.67mm and weighs 28g.
Sign in to ask questions about the BEL DFC10E12S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFC10E12S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 900mA |
| Depth | 10.67mm |
| Efficiency | 83% |
| Features | OCP, SCP |
| Frequency | 220kHz |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFC10 (10W) |
| Voltage - Output 1 | 12V |
| Weight | 28g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFC10E12S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.