
10W DC-DC regulated power supply module featuring dual 5V outputs, each capable of delivering 2A. This hybrid, board-mount converter operates with 78% efficiency at a 220kHz switching frequency. It offers 700V isolation voltage and a wide operating temperature range from -50°C to 90°C. The module is packaged in a through-hole mountable, ROHS compliant design with dimensions of 2.02" x 1.02" x 0.3".
BEL DFC10E12S5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 78% |
| Frequency | 220kHz |
| Height | 0.3inch |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFC10 (10W) |
| Voltage - Output 1 | 5V |
| Weight | 28g |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
