Isolated, regulated DC-DC converter module, 10W output power, 12V single output voltage, 900mA output current. Features 18V to 36V DC input range, 220kHz switching frequency, and 85% efficiency. Operates across a wide temperature range from -50°C to 100°C with 700V isolation voltage. Through-hole mounting, hybrid construction, lead-free, and RoHS compliant.
BEL DFC10E24S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 900mA |
| Depth | 25.91mm |
| Efficiency | 85% |
| Frequency | 220kHz |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Lead Free |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 11W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFC10 (10W) |
| Voltage - Output 1 | 12V |
| Weight | 28g |
| RoHS | Compliant |
No datasheet is available for this part.