
Isolated DC-DC converter module, 15V output voltage, 700mA output current, delivering 10W of regulated power. Features a wide input voltage range of 18V to 36V, 86% efficiency at 220kHz switching frequency, and 700V isolation voltage. Operates across a wide temperature range from -40°C to 90°C. Designed for through-hole PCB mounting with a hybrid construction.
Sign in to ask questions about the BEL DFC10E24S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFC10E24S15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 25.91mm |
| Efficiency | 86% |
| Frequency | 220kHz |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC10 |
| Voltage - Output 1 | 15V |
| Weight | 28g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DFC10E24S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
