Board mount DC-DC converter, 10W output power, 5V regulated output voltage, delivering 2A per output. Features dual outputs, 83% efficiency, and 220kHz switching frequency. Operates within an 18V to 36V input voltage range, with 700V isolation voltage. Packaged as a hybrid module, suitable for through-hole, PCB, and chassis mounting, with a wide operating temperature range of -40°C to 90°C.
BEL DFC10E24S5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 25.91mm |
| Efficiency | 83% |
| Frequency | 220kHz |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB, Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC10 |
| Voltage - Output 1 | 5V |
| Weight | 28g |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.