Isolated DC-DC converter module, 10W output power, 5V output voltage, and 2A maximum output current. Features a 36V to 72V input voltage range, 220kHz switching frequency, and 81% efficiency. Operates across a -40°C to 90°C temperature range with 1.544kV isolation voltage. Through-hole mounting, hybrid construction, and RoHS compliant.
BEL DFC10E48S5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 25.91mm |
| Efficiency | 81% |
| Frequency | 220kHz |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.544kV |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC10 |
| Voltage - Output 1 | 5V |
| Weight | 28g |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
