
10W, 2-output, isolated DC-DC converter module featuring 15V and -15V outputs, each rated for 320mA. This hybrid power supply operates from a 9V to 36V input range with 700V isolation voltage and 78% efficiency at 100kHz switching frequency. Designed for PCB mounting, it offers a compact module package with dimensions of 51.31mm (length) x 25.91mm (depth) x 0.42inch (height) and a weight of 34g. Operating temperature range spans from -40°C to 85°C, with UL approvals and a 20ms turn-on delay.
BEL DFC10U24D15 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current - Output 1 | 320mA |
| Current - Output 2 | 320mA |
| Depth | 25.91mm |
| Efficiency | 78% |
| Frequency | 100kHz |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 320mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 320mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DFC10 |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 34g |
| Width | 1.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DFC10U24D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
