
15W DC-DC converter module featuring a single 12V output at 1.25A. This isolated, hybrid power supply operates with an efficiency of 82% and offers a wide input voltage range from 20V to 60V. The module provides 700V isolation and is designed for through-hole mounting. Operating temperature range is -40°C to 90°C.
Sign in to ask questions about the BEL DFC15U48S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DFC15U48S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 41.15mm |
| Efficiency | 82% |
| Height | 0.55inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DFC15 |
| Voltage - Output 1 | 12V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DFC15U48S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.