The DFC15U48S15 is an industrial DC/DC converter with a dual output configuration and a maximum operating temperature of 90°C. It has a 7-terminal design with a terminal position of dual and a JEDEC package code of R-XDMA-P7. The converter has a single function and a single output, with a maximum input voltage of 60V and a minimum input voltage of 20V. It also features a load regulation of 0.2% maximum.
BEL DFC15U48S15 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.