The DFC15U48S5 is an industrial DC/DC converter with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum load regulation of 0.75. The converter is available in a R-XDMA-P7 package and is suitable for board mount applications.
BEL DFC15U48S5 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.