
6W DC-DC regulated power supply module featuring a single 12V output at 500mA. This hybrid, board-mount converter operates with an input voltage range of 3.5V to 16V and provides 700V isolation. The module is designed for through-hole mounting, measures 2 inches in length, 1 inch in width, and 0.45 inches in height, with a depth of 25.4mm. It operates efficiently at a frequency of 100kHz, with a maximum power dissipation of 6W, and is RoHS compliant.
BEL DFC6U5S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 25.4mm |
| Frequency | 100kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFC6 |
| Voltage - Output 1 | 12V |
| Weight | 25.6g |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.