This industrial DC/DC converter features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and one function, with a 4-lead package type. The converter is designed for board mount applications and has a maximum load regulation of 0.7.
BEL DFC6U5S5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Load Regulation-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.