Board mount DC-DC converter, 7W output power, featuring dual 12V and -12V outputs, each with 500mA maximum output current. This isolated, hybrid module operates from a 3.5V to 16V input voltage range, delivering regulated outputs with 78% efficiency. The component offers 700V isolation voltage and includes short-circuit protection (SCP). Housed in a through-hole mount module with dimensions of 2.02 x 2.02 x 0.45 inches, it operates across a wide temperature range of -50°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL DGP12U5D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DGP12U5D12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 51.31mm |
| Efficiency | 78% |
| Features | SCP |
| Frequency | 60kHz |
| Height | 0.45inch |
| Input Current | 23mA |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 7W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DGP12 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 65g |
| Width | 2.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DGP12U5D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.