Board mount DC-DC converter module, 7W output power, featuring dual 15V and -15V outputs, each with 400mA maximum output current. This isolated power supply operates from a 3.5V to 16V input range, delivering 700V isolation voltage and 78% efficiency at 60kHz switching frequency. Designed for through-hole PCB mounting, it includes short-circuit protection (SCP) and a 15ms turn-on delay. The hybrid module operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
BEL DGP12U5D15 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 51.31mm |
| Efficiency | 78% |
| Features | SCP |
| Frequency | 60kHz |
| Height | 0.45inch |
| Input Current | 28mA |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 51.31mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 7W |
| Output Voltage | 15V |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DGP12 |
| Turn-On Delay Time | 15ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 65g |
| Width | 2.02inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.