BEL DGP12U5D5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Load Regulation-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL DGP12U5D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.