
Board mount DC-DC converter, 12W output power, 12V regulated output voltage with 1A maximum output current. Features include short-circuit protection (SCP), isolated operation with 700V isolation voltage, and a wide operating temperature range of -50°C to 100°C. Input voltage range is 3.5V to 16V, with 78% efficiency and 60kHz switching frequency. This hybrid module is designed for through-hole mounting and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
BEL DGP12U5S12 technical specifications.
| Current - Output 1 | 1A |
| Depth | 51.31mm |
| Efficiency | 78% |
| Features | SCP |
| Frequency | 60kHz |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 2.02inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 7W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DGP12 |
| Voltage - Output 1 | 12V |
| Weight | 65g |
| Width | 2.02inch |
| RoHS | Compliant |
No datasheet is available for this part.