BEL DGP12U5S15 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL DGP12U5S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.