DC/DC Power Supply Single-OUT 5.1V 25A 150W
Checking distributor stock and pricing after the page loads.
BEL DK1001-7R technical specifications.
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |