DC/DC Power Supply Single-OUT 48V 1A 50W 11-Pin
BEL DM1901-7R technical specifications.
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.