Power Supply Management Circuit, Fixed, 4 Channel, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
BEL DM7304G-65511-B1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | dPWER® |
| RoHS | Compliant |
No datasheet is available for this part.
