
Power Supply Management Circuit, Fixed, 8 Channel, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
BEL DM7308G-65512-B1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | dPWER® |
| RoHS | Compliant |
No datasheet is available for this part.
