The DM7308G-65512-R100 is an industrial-grade power management IC with 64 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and is packaged in a 9x9mm HVQCCN-64 package. The device is designed to operate within a supply voltage range of 3 to 3.6 volts. It has a single function and 8 channels, making it suitable for various industrial applications.
Sign in to ask questions about the BEL DM7308G-65512-R100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DM7308G-65512-R100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL DM7308G-65512-R100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.