The DM7332G-65518-R100 is an industrial-grade power management IC with 64 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-XQCC-N64. The device is available in a 9x9mm package type. It can handle supply voltages between 3 and 3.6 volts, with a nominal voltage of 3.3 volts. The IC has 32 channels and is designed for industrial applications.
BEL DM7332G-65518-R100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.