Power Transformer 1500Vrms 24VA 10 Terminal PC Pin Thru-Hole
BEL DMPC-Y-15 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.9mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 130mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DMPC |
| Termination | PC Pin |
| Weight | 0.75lb |
| Width | 57.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
