The DP-241-4-120 is a dual power transformer with a maximum output current of 50mA. It has a height of 36.2mm and a seated height of 36.2mm. The transformer is lead free and RoHS compliant. It is available in a package quantity of 50 and has a weight of 200g. The transformer is designed for chassis mount applications and has a width of 33.3mm and a length of 60.3mm.
BEL DP-241-4-120 technical specifications.
| Height | 36.2mm |
| Height - Seated (Max) | 36.2mm |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Max Output Current | 50mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 241 |
| Termination | Solder |
| Weight | 200g |
| Width | 33.3mm |
| RoHS | Compliant |
No datasheet is available for this part.