
This dual primary power transformer is designed for use in general applications. It operates at a frequency of 60Hz and has a maximum output current of 400mA. The transformer is constructed with a lead-free design and is mounted via chassis mount. It features a dual primary winding and a single secondary winding. The transformer is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 49.2mm |
| Height - Seated (Max) | 36.2mm |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Max Output Current | 400mA |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Solder |
| Weight | 0.44lb |
| Width | 33.3mm |
| RoHS | Compliant |