Power Transformer 2500Vrms 6VA 7 Terminal Wire Lead Flange Mount
BEL DP-241-4-20L technical specifications.
| Height - Seated (Max) | 36.2mm |
| Length | 60.3mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 33.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.