
This dual power transformer features a maximum output current of 170mA and is designed for chassis mount applications. It is constructed with lead-free materials and is compliant with RoHS regulations. The transformer has a dual primary winding and a single secondary winding. It measures 60.3mm in length, 33.3mm in width, and 49.2mm in height, with a seated height of 36.2mm. The transformer weighs 499g and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
BEL DP-241-4-36 technical specifications.
| Frequency | 60Hz |
| Height | 49.2mm |
| Height - Seated (Max) | 36.2mm |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Max Output Current | 170mA |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 241 |
| Termination | Solder |
| Weight | 499g |
| Width | 33.3mm |
| RoHS | Compliant |