
Power Transformer 2500Vrms 12VA 7 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
| Height | 42.8mm |
| Height - Seated (Max) | 42.8mm |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 241 |
| Termination | Solder |
| Weight | 318g |
| Width | 36.3mm |
| RoHS | Compliant |