
BEL DP-241-6-10L technical specifications.
| Height - Seated (Max) | 49.8mm |
| Length | 82.6mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 44.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-6-10L to view detailed technical specifications.
No datasheet is available for this part.