
This dual primary, single secondary transformer is designed for use in chassis mount applications. It operates at a frequency of 60Hz and has a maximum output current of 1.5A. The transformer is constructed with a dual primary winding and a single secondary winding. It is compliant with RoHS regulations and is lead free. The transformer measures 93.7mm in length, 49.2mm in width, and 57.2mm in height, with a seated height of 57.8mm. It weighs 1.7lb and is suitable for use in general power transformer applications.
BEL DP-241-7-36 technical specifications.
| Frequency | 60Hz |
| Height | 57.2mm |
| Height - Seated (Max) | 57.8mm |
| Lead Free | Lead Free |
| Length | 93.7mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Solder |
| Weight | 1.7lb |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DP-241-7-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.