
This dual primary, single secondary transformer is designed for chassis mount applications and operates at a frequency of 60Hz. It features a maximum output current of 5A and is constructed with a lead-free material. The transformer has a weight of 2.8lb and measures 65.1mm in height, 58.5mm in width, and 102.4mm in length. The seated height is 67.7mm. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 65.1mm |
| Height - Seated (Max) | 67.7mm |
| Lead Free | Lead Free |
| Length | 102.4mm |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.5mm |
| RoHS | Compliant |